Analog Devices MAX6776LTA+T

Lead Free ROHS3Compliant Battery Monitor Active IC Battery Monitor 168mW -40C~85C TA 0.8mm 5.5V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6776LTA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6775LTA+T
DUAL Tape & Reel (TR) e3 Matte Tin (Sn) battery management 0.007mA 5.5V 0.8mm -40C~85C TA
Analog DevicesMAX6775LTB+T
Low-Power, 1%-Accurate Battery Monitor in µDFN and SC70 Packages
Analog DevicesMAX6775LTC+T
DUAL Tape & Reel (TR) e3 Matte Tin (Sn) battery management 0.007mA 5.5V 0.8mm -40C~85C TA
Texas InstrumentsBQ29732DSET
Lithium-ion / lithium-polymer advanced single-cell battery protector 6-WSON -40 to 85
Texas InstrumentsBQ29703DSET
TEXAS INSTRUMENTS BQ29703DSET LI-ION/LI POLYMER BATTERY PROTECTION IC
Texas InstrumentsBQ29723DSET
Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85

Descriptions

Descriptions of Analog Devices MAX6776LTA+T provided by its distributors.

Lead Free ROHS3Compliant Battery Monitor Active IC Battery Monitor 168mW -40C~85C TA 0.8mm 5.5V
Low-Power, 1%-Accurate Battery Monitor in µDFN and SC70 Packages
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VSON; Package Shape: RECTANGULAR; Surface Mount: YES;
Battery Monitor IC; Battery Type:Lead Acid, NiCd, NiMH; Input Voltage:5.5V; Battery Management Case Style:µDFN; No. of Pins:6; No. of Series Cells:1; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated