Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ29703DSET

Texas Instruments BQ29703DSET Li-ion/li Polymer Battery Protection IC
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29703DSET.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.85%

CAD Models

Download Texas Instruments BQ29703DSET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.583
$ 0.267
Stock
703,689
384,158
Authorized Distributors
5
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
WFDFN
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
-
Mount
Surface Mount
Surface Mount
Packaging
Cut Tape
Tape & Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsBQ29729DSET
Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85
Texas InstrumentsBQ29718DSET
Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85
Texas InstrumentsBQ29716DSET
Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85

Descriptions

Descriptions of Texas Instruments BQ29703DSET provided by its distributors.

TEXAS INSTRUMENTS BQ29703DSET LI-ION/LI POLYMER BATTERY PROTECTION IC
ACTIVE (Last Updated: 5days ago) DUAL Tape & Reel (TR) e4 battery management 4muA 8V 1.5mm -40C~85C TA
/Polymer 1 DFN-6(1.5x1.5) Battery Management ICs ROHS
Lithium-ion (Li-ion) and lithium-polymer (Li-Po) advanced single-cell battery protector 6-WSON -40 to 85
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
1.5V 4.275V 28V Battery Protection Undervoltage,short circuit,Overvoltage,Overcurrent Lithium ion batteries SON SMD mount,glue mount 750μm(height)
BQ2970 LI-ION/LI POLYMER ADVANCE
IC BATT PROT LI-ION 1CELL 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.