Analog Devices MAX6699UE9C+

Temp Sensor Digital Serial (2-Wire) 16-Pin TSSOP Tube
$ 5.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6699UE9C+.

Official Datasheet10 years ago

Inventory History

3 month trend:
-63.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX6602UE9A+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin TSSOP Tube
Analog DevicesMAX6698UE34+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin TSSOP / SENSOR TEMPERATURE SMBUS 16TSSOP
Analog DevicesMAX6622UE9A+
Temp Sensor Digital Serial (2-Wire) 16-Pin TSSOP Tube
Analog DevicesAD7417ARUZ-REEL7
ADC Single SAR 10-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7417ARU-REEL
SENSOR DIGITAL -40C-125C 16TSSOP
Texas InstrumentsLM32CIMT
Temp Sensor Digital Serial (1-Wire, SMBus) 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX6699UE9C+ provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 16-Pin TSSOP Tube
SENSOR DIGITAL -40C-125C 16TSSOP / Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-TSSOP
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; Package Shape or Style: RECTANGULAR; Output Interface Type: 2-WIRE INTERFACE; Minimum Supply Voltage: 3 V; Body Length/Diameter: 5 mm;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated