Texas Instruments LM32CIMT

Temp Sensor Digital Serial (1-Wire, SMBus) 14-Pin TSSOP T/R
$ 0.988

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM32CIMT.

DigiKey

Datasheet24 pages22 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

EMC1047 Series 3.6 V 15 mA Surface Mount Digital Temperature Sensor - TSSOP-10
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-10, RoHS
Analog DevicesMAX6698UE34
7-Channel Precision Remote-Diode/Thermistor/Local Temperature Monitor 2-Wire SMBus Interface 16-Pin TSSOP

Descriptions

Descriptions of Texas Instruments LM32CIMT provided by its distributors.

Temp Sensor Digital Serial (1-Wire, SMBus) 14-Pin TSSOP T/R
DIGITAL TEMP SENSOR-DUAL TRIP POINT
REMOTE DIODE SENSOR, SMD, TSSOP14; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:0°C; Operating Temperature Max:85°C; Digital IC Case Style:TSSOP; No. of Pins:14; SVHC:No SVHC (19-Dec-2012); Base Number:32; IC Generic Number:32; Operating Temperature Range:0°C to +85°C; Package / Case:TSSOP; Supply Current:0.5mA; Supply Voltage DC Max:3.6V; Supply Voltage DC Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.