Analog Devices MAX6699UE38+

Temp Sensor Digital Serial (2-Wire) 16-Pin TSSOP Tube
$ 5.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6699UE38+.

Ciiva

Datasheet19 pages18 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-2.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6694UE9A+
Temp Sensor Digital Serial (2-Wire) 16-Pin TSSOP Tube
Analog DevicesMAX6698UE34
7-Channel Precision Remote-Diode/Thermistor/Local Temperature Monitor 2-Wire SMBus Interface 16-Pin TSSOP
Analog DevicesMAX6602UE9A+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin TSSOP Tube
Analog DevicesAD7417ARUZ-REEL7
ADC Single SAR 10-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7417ARU-REEL
SENSOR DIGITAL -40C-125C 16TSSOP
Texas InstrumentsLM32CIMT
Temp Sensor Digital Serial (1-Wire, SMBus) 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX6699UE38+ provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 16-Pin TSSOP Tube
Avnet Japan
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 16; Package Shape or Style: RECTANGULAR; Package Equivalence Code: TSSOP16,.25; Maximum Accuracy (Cel): 1;
Temperature Sensor, 125Deg C, Tssop-16; Sensor Output Type:Digital; Accuracy:± 1°C; Sensor Case/Package:Tssop; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Channels:5Channels; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6699UE38+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated