Analog Devices MAX6682MUA+T

Sensor and Detector Interface 5.5V 0.017mA 3-Wire/Serial Interface 8-Pin uMAX T/R
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6682MUA+T.

Augswan

Datasheet9 pages24 years ago

Analog Devices

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
-24.68%

CAD Models

Download Analog Devices MAX6682MUA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX490CUA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
Analog DevicesMAX325CUA+
MAX325 Series SPST-NO/NC 16 V 60 Ohm Surface Mount Analog Switch - MICRO-8
Analog DevicesMAX4644EUA+
High-Speed, Low-Voltage, 4Ω, Dual, SPDT CMOS Analog Switch

Descriptions

Descriptions of Analog Devices MAX6682MUA+T provided by its distributors.

Sensor and Detector Interface 5.5V 0.017mA 3-Wire/Serial Interface 8-Pin uMAX T/R
MAX6682 Series 5.5 V 29 µA SMT Thermistor-to-Digital Converter - uMAX-8
ANALOG CIRCUIT; Temperature Grade: MILITARY; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Digital Converter, Spi, -55 To 125Deg C; Sensor Output Type:Digital; Accuracy:-; Sensor Case/Package:Μmax; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Channels:-; Resolution:10 Bits; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6682MUA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6682MUA-T