What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX490CUA+

Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
$ 2.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX490CUA+.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX490CUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX1484CUB+
Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited, 12Mbps, RS-485/RS-422
Analog DevicesMAX1486CUB+
Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX
Analog DevicesMAX1484EUB+
MAX1484 Series 5.25V 12 Mbps E980Full Duplex RS-485/RS-422 Transceiver - MSOP-10

Descriptions

Descriptions of Analog Devices MAX490CUA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
Avnet Japan
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
transceiver 2.5Mbps 1/1 USOP-8 RS-485/RS-422 ICs ROHS
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
RS422/RS485 TXRX, 2.5MBPS, 5.25V, UMAX-8; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:2.5Mbps; Supply Voltage Min:4.75V; IC Case / Package:µMAX RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated