Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX660CSA+

MAX660 Series 5.5 V 100 mA 80 kHz Charge Pump SMT Switching Regulator - SOIC-8
$ 7.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX660CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+69.64%

CAD Models

Download Analog Devices MAX660CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX660ESA+
MAX660 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 3.9mm 100mA 471mW
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesMAX1681ESA+
MAX1681 Series 5.5V 125 mA 1490 kHz Charge Pump Switching Regulator - SOIC-8
Analog DevicesMAX1673ESA+
MAX1673 Series 5.5 V 125 mA 460 kHz Charge Pump SMT Switching Regulator - SOIC-8
Texas InstrumentsTPS6734ID
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices MAX660CSA+ provided by its distributors.

MAX660 Series 5.5 V 100 mA 80 kHz Charge Pump SMT Switching Regulator - SOIC-8
MAX660 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 3.9mm 100mA 471mW
Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, PDSO8
Charge Pump No 10KHz,80KHz Fixed 1 3V,-1.5V -Vin,2Vin 5.5V 1.5V SOIC-8 SMD mount 5mm*4mm*1.5mm
Ic, Volt Converter, Smd, Soic8, 660; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:100Ma; Fixed Output Voltage Nom.:-; Adjustable Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX660CSA+
IC, VOLT Converter, SMD, SOIC8, 660; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:5.5V; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:100mA; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-5.5V; Adjustable Output Voltage Max:-1.5V; Topology:Inverting; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); Base Number:660; Frequency:80kHz; IC Generic Number:660; IC Temperature Range:Commercial; Logic Function Number:660; No. of Outputs:1Outputs; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Output Current Max:0.12A; Output Voltage:11V; Output Voltage Max:-1.5V; Output Voltage Min:-5.5V; Power Supply IC Type:DC / DC Converter; Primary Input Voltage:5.5V; Supply Voltage Min:1.5V; Voltage Regulator Type:Charge Pump Voltage Inverter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX660CSA+.