Analog Devices MAX660ESA+

Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, PDSO8
$ 9.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX660ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

Jameco (USA)

Inventory History

3 month trend:
+27.45%

CAD Models

Download Analog Devices MAX660ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesMAX660CSA+
MAX660 Series 5.5 V 100 mA 80 kHz Charge Pump SMT Switching Regulator - SOIC-8
Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesMAX1681ESA+
MAX1681 Series 5.5V 125 mA 1490 kHz Charge Pump Switching Regulator - SOIC-8
Analog DevicesMAX1673ESA+
MAX1673 Series 5.5 V 125 mA 460 kHz Charge Pump SMT Switching Regulator - SOIC-8
Texas InstrumentsLM25019MR/NOPB
7.5-48V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Analog Devices MAX660ESA+ provided by its distributors.

Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, PDSO8
Voltage Converter; CMOS; 2.5 to 5.5 Vin, -1.5 to -5.5 Vout, -40 to 85 C, SOIC8
Charge Pump INV/STPUP -1.5V to -5.5V/3V to 11V 100mA 8-Pin SOIC N
Charge Pump, Fixed 10kHz/80kHz, 3V/-1.5V In, 2Vin 5.5V Out 1.5V, SOIC-8, SMD, 5mm × 4mm × 1.5mm
Converter, Charge Pump, Smd, Nsoic8; Output Type:Fixed, Adjustable; Input Voltage Min:1.5V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:100Ma; Fixed Output Voltage Nom.:-; Adjustable Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX660ESA+
CONVERTER, CHARGE PUMP, SMD, NSOIC8; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 100mA; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -5.5V; Adjustable Output Voltage Max: -1.5V; Topology: Inverting; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 660; Frequency: 80kHz; IC Generic Number: 660; IC Temperature Range: Industrial; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Current Max: 0.1A; Output Voltage: -5.5V; Output Voltage Max: -1.5V; Output Voltage Min: -5.5V; Primary Input Voltage: 5.5V; Supply Voltage Min: 1.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Charge Pump Voltage Inverter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX660-ESA+
  • MAX660ESA+.