Analog Devices MAX6468US16D3+T

Microprocessor Supervisory Reset Circuits with Edge-Triggered, One-Shot Manual Reset
$ 2.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6468US16D3+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX6467US16D3+T
Microprocessor Supervisory Reset Circuits with Edge-Triggered, One-Shot Manual Reset
Analog DevicesMAX6444US16L+T
Processor Supervisor 1.58V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX6467US26D3+T
Microprocessor Supervisory Reset Circuits with Edge-Triggered, One-Shot Manual Reset
Processor Supervisor 3V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Processor Supervisor 4.63V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-143 T/R
RESET, 2.63VTH, ACT LOW, 4SOT143; Threshold Voltage:2.63V; No. of Supervisors /

Descriptions

Descriptions of Analog Devices MAX6468US16D3+T provided by its distributors.

Microprocessor Supervisory Reset Circuits with Edge-Triggered, One-Shot Manual Reset
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS (Type) Supervisor 125C 0.013mA 2.92mm 1.8V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6468US16D3-T
  • MAX6468US16D3T