Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC6315-26D3UY-TR

RESET, 2.63VTH, ACT LOW, 4SOT143; Threshold Voltage: 2.63V; No. of Supervisors /
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC6315-26D3UY-TR.

Microchip

Datasheet16 pages2 years ago
Datasheet15 pages4 years ago

Upverter

Future Electronics

Microchip SCT

DigiKey

Inventory History

3 month trend:
+66.79%

CAD Models

Download Microchip MIC6315-26D3UY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.34
$ 0.34
Stock
808,658
200,304
200,304
Authorized Distributors
6
6
6
Case/Package
SOT-143
SOT-143
SOT-143
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
200 ms
28 ms
28 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Processor Supervisor 3V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Processor Supervisor 4.63V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-143 T/R
Supervisory Circuits Reset Generator, Active Low,4.63V VTH, Manual Reset, SOT-143 (Lead Free)

Descriptions

Descriptions of Microchip MIC6315-26D3UY-TR provided by its distributors.

RESET, 2.63VTH, ACT LOW, 4SOT143; Threshold Voltage:2.63V; No. of Supervisors /
Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
RESET, 2.63VTH, ACT LOW, 4SOT143; Threshold Voltage: 2.63V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-143; No. of Pins: 4Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Current: 5µA; Supply Voltage Range: 1V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC6315-26D3UY TR
  • MIC6315-26D3UYTR
  • MIC631526D3UYTR