Analog Devices MAX6467XS16D3+T

Microprocessor Supervisory Reset Circuits with Edge-Triggered, One-Shot Manual Reset
$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6467XS16D3+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
-0.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6467US16D3+T
Microprocessor Supervisory Reset Circuits with Edge-Triggered, One-Shot Manual Reset
Analog DevicesMAX6468US16D3+T
Microprocessor Supervisory Reset Circuits with Edge-Triggered, One-Shot Manual Reset
Analog DevicesMAX6854UK16D3+T
Processor Supervisor 1.575V 1.2V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM8616VCYAKSZ-RL7
Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SC-70 T/R
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 1.60 V
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 1.60 V, 140 ms minimum delay

Descriptions

Descriptions of Analog Devices MAX6467XS16D3+T provided by its distributors.

Microprocessor Supervisory Reset Circuits with Edge-Triggered, One-Shot Manual Reset
ROHS3Compliant Strip Simple Reset/Power-On Reset Matte Tin (Sn) supervisor 1.8V 2.025mm 150ms 245mW
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
Microprocessor Supervisory Res
IC SUPERVISOR 1 CHANNEL SC70-4
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO4
IC MPU/RESET CIRC 1.575V SC70-4
SC70 MPU SUPERVISORY RESET CIR
MPU SUPERVISORY RESET CIRCUITS
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6467XS16D3-T
  • MAX6467XS16D3T