Analog Devices MAX6359LTUT+T

Processor Supervisor 4.63V/3.08V 2 Active Low/Push-Pull 6-Pin SOT-23 T/R
$ 3.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6359LTUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Components Direct

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6358MTUT+T
Processor Supervisor 4.38V/3.08V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6358MSUT+T
DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT BICMOS (Type) Supervisor 85C 20mA 2.9mm 5V
Analog DevicesMAX6360SYUT+T
Processor Supervisor 2.93V/2.19V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Texas InstrumentsTPS3806I33DBVT
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX6359LTUT+T provided by its distributors.

Processor Supervisor 4.63V/3.08V 2 Active Low/Push-Pull 6-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) MAX6359 CAN ALSO BE OPERATED WITH 3.3V 5V SUPPLY supervisor 5V 1.45mm 100ms Minimum 695mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6359LTUT-T