Analog Devices MAX6316LUK46CY+T

Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
$ 4.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6316LUK46CY+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+1.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesADM6320CY46ARJZ-R7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6316CY46ARJZ-R7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6316CY46ARJ-RL7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX6320PUK46CY+T
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Microchip MCP1316T-46LE/OT; Voltage Supervisor; WDT; Reset Input; 5-Pin SOT-23
MCP132X Series 4.6 V 140 ms Surface Mount Voltage Supervisor SOT-23-5

Descriptions

Descriptions of Analog Devices MAX6316LUK46CY+T provided by its distributors.

Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
5-Pin µP Supervisory Circuits with Watchdog and Manual Reset
IC SUPERVISOR 1 CHANNEL SOT23-5
ROHS3Compliant Strip Simple Reset/Power-On Reset Matte Tin (Sn) supervisor 3V 2.9mm 140ms Minimum 0.02mA
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
IC MPU/RESET CIRC 4.63V SOT23-5
SOT23 5-PIN UP SUPERVISORY CIR
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO5
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6316LUK46CY-T
  • MAX6316LUK46CYT