Analog Devices ADM6316CY46ARJZ-R7

Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6316CY46ARJZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Arrow Electronics

Augswan

Inventory History

3 month trend:
+5.66%

CAD Models

Download Analog Devices ADM6316CY46ARJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.225
$ 1.84
$ 1.84
Stock
252,080
197,826
197,826
Authorized Distributors
6
2
2
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
200 ms
140 ms
140 ms
Undervoltage Threshold
4.561 V
4.561 V
4.561 V
Overvoltage Threshold
4.699 V
4.699 V
4.699 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Related Parts

Analog DevicesADM6320CY46ARJZ-R7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6320CY46ARJ-RL7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6316CW25ARJZ-R7
IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Descriptions

Descriptions of Analog Devices ADM6316CY46ARJZ-R7 provided by its distributors.

Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Push-Pull
20μA 1V 5.5V SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
SUPERVISOR CIRCUIT, MPU, #1, SOT-23-5
Watchdog Supervisor with MR. I
Ic,Power Supply Supervisor,Tsop,5Pin,Plastic
SUPERVISORY CIRCUIT WITH WATCHDO
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM6316CY46-ARJZ-R7
  • ADM6316CY46ARJZR7