Analog Devices MAX6195AESA+

PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 740-TBGA (37.5x37.5)
$ 5.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6195AESA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Newark

iiiC

Inventory History

3 month trend:
-24.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6198AESA+
V-Ref Precision 4.096V 0.5mA 8-Pin SOIC N / IC VREF SERIES 4.096V 8SOIC
Analog DevicesMAX6195BESA+
EAR99 MAX6195 Tube 2002 voltage reference device 500muA 12.6V 240muVrms 10ppm/C
Analog DevicesMAX6192AESA+
EAR99 MAX6192 Tube 2010 voltage reference device 500muA 100mV 125muVrms 5ppm/C

Descriptions

Descriptions of Analog Devices MAX6195AESA+ provided by its distributors.

PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 740-TBGA (37.5x37.5)
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Ref, Series, 5V, Nsoic-8; Voltage Reference Type:Series - Fixed; Product Range:Max6195 Series; Reference Voltage:5V; Initial Accuracy:2Mv; Temperature Coefficient:± 2Ppm/°C; Voltage Reference Case Style:Nsoic Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX6195AESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6195AESA+.