Analog Devices MAX6192AESA+

MAX6192 Series 2.502 V ±2 % Surface Mount Series Voltage Reference - SOIC-8
$ 7.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6192AESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-49.05%

CAD Models

Download Analog Devices MAX6192AESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX6193AESA+
5ppm/°C 35μA Fixed 500μA 150µVrms 75µVp-p 3V 13.5V 3V ±0.07% SOIC-8 SMD 5mm × 4mm × 1.5mm
Analog DevicesMAX6191AESA
5ppm/℃ Fixed 500μA 105µVrms 40µVp-p 2.048V 13.5V 2.048V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX6190AESA+
5ppm/°C 35μA Fixed 500μA 65µVrms 25µVp-p 1.25V 12.6V 1.25V ±0.16% SOIC-8 SMD 5mm × 4mm × 1.75mm

Descriptions

Descriptions of Analog Devices MAX6192AESA+ provided by its distributors.

MAX6192 Series 2.502 V ±2 % Surface Mount Series Voltage Reference - SOIC-8
V-Ref Precision 2.5V 0.5mA 8-Pin SOIC N Tube
Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8
VOLTAGE REF, SERIES, 2.5V, NSOIC-8
Precision, Micropower, Low-Dropout Voltage References
2.5V OUTPUT, HIGH-PRECISION, MICROPOWER, LDO VOLT REFERE<AZ
Op Amp, 5ppm/°C, 35μA, Fixed Gain, 500μA, 125µVrms, 60µVp-p, 2.5V-12.6V, 2.5V, ±0.08%, SOIC-8, SMD, 5mm × 4mm × 1.75mm
SOIC-8 Voltage References ROHS
SO-N PREC MICROPOWER LOW-DROPO
VOLTAGE REF, SERIES, 2.5V, NSOIC-8; Voltage Reference Type: Series - Fixed; Product Range: -; Reference Voltage: 2.5V; Initial Accuracy: 2mV; Temperature Coefficient: 2ppm/°C; Voltage Reference Case Style: SOIC; No. of Pins: 8P

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6192AESA+.