What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6126BASA25+

MAX6126 Series 2.5 V ±0.06 % Surface Mount Series Voltage Reference - SOIC-8
$ 6.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6126BASA25+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

Augswan

Factory Futures

Inventory History

3 month trend:
-14.99%

CAD Models

Download Analog Devices MAX6126BASA25+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6126BASA25+.

Related Parts

Analog DevicesMAX6126AASA21+
MAX6126 Series 2.048 V ±0.02 % Surface Mount Series Voltage Reference - SOIC-8
Texas InstrumentsLM4140CCM-2.5/NOPB
10ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 2.5V 5.6V 2.5V ¡À0.1% SOIC-8 4.9mm*3.9mm*1.45mm
Analog DevicesMAX6126AASA30+
EAR99 MAX6126 Tube 2006 voltage reference device 10mA 12.6V 1.75muVp-p 5ppm/C
Analog DevicesMAX6126AASA41+
MAX6126 Series 4.096 V ±0.02 % Surface Mount Series Voltage Reference - SOIC-8
Analog DevicesADR4540ARZ
V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube
Analog DevicesADR4550ARZ
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube / IC VREF SERIES 5V 8SOIC

Descriptions

Descriptions of Analog Devices MAX6126BASA25+ provided by its distributors.

MAX6126 Series 2.5 V ±0.06 % Surface Mount Series Voltage Reference - SOIC-8
EAR99 MAX6126 Tube 2006 voltage reference device 10mA 12.6V 1.45muVp-p 10ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SERIES, 2.5V, NSOIC-8; Voltage Reference Type: Series - Fixed; Product Range: MAX6126 Series; Reference Voltage: 2.5V; Initial Accuracy: 0.06%; Temperature Coefficient: ± 2ppm/°C; Voltage Reference Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated