Analog Devices MAX6071BAUT21+T

IC VREF SERIES 0.08% SOT23-6 / Series Voltage Reference IC Fixed 2.048V V ±0.08% 10 mA SOT-6
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6071BAUT21+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

Inventory History

3 month trend:
-5.73%

CAD Models

Download Analog Devices MAX6071BAUT21+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6071BAUT21+T.

Related Parts

Analog DevicesMAX6070BAUT21+T
2.048-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-VSSOP -40 to 125
Analog DevicesMAX6070BAUT25+T
EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 3muVrms 8ppm/C
Analog DevicesMAX6070BAUT30+T
EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 5muVrms 8ppm/C

Descriptions

Descriptions of Analog Devices MAX6071BAUT21+T provided by its distributors.

IC VREF SERIES 0.08% SOT23-6 / Series Voltage Reference IC Fixed 2.048V V ±0.08% 10 mA SOT-6
EAR99 MAX6071 Tape & Reel (TR) 2016 voltage reference device 10mA 5.5V 8.6muVrms 8ppm/C
Highest Performance SOT23 Voltage References with 6ppm/°C Maximum Temperature Coefficient
Ciiva
V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Volt Ref, Series, 2.048V, -40 To 125Degc; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX6071BAUT21+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6071BAUT21 T
  • MAX6071BAUT21-T
  • MAX6071BAUT21T