Analog Devices MAX6070BAUT50+T

EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 12muVrms 8ppm/C
$ 1.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6070BAUT50+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

Augswan

Inventory History

3 month trend:
-5.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX6071BAUT41+T
EAR99 MAX6071 Tape & Reel (TR) 2016 voltage reference device 10mA 5.5V 12muVrms 8ppm/C
Analog DevicesMAX6071BAUT30+T
EAR99 MAX6071 Tape & Reel (TR) 2016 voltage reference device 10mA 5.5V 7.8muVrms 8ppm/C
Analog DevicesMAX6071BAUT25+T
EAR99 MAX6071 Tape & Reel (TR) 2012 voltage reference device 10mA 5.5V 6muVrms 8ppm/C
Texas InstrumentsREF3220AIDBVR
2.048 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX6070BAUT50+T provided by its distributors.

EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 12muVrms 8ppm/C
Highest Performance SOT23 Voltage References with 6ppm/°C Maximum Temperature Coefficient
Ciiva
V-Ref Precision 5V 10mA 6-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6070BAUT50 T
  • MAX6070BAUT50-T
  • MAX6070BAUT50T