Analog Devices MAX5888AEGK+D

Low-Power, 3.3V, 16-Bit, 500Msps LVDS DAC Delivers Industry-Leading 76dBc SFDR Performance
$ 140.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5888AEGK+D.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+5.26%

CAD Models

Download Analog Devices MAX5888AEGK+D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5888AEGK+D.

Related Parts

Analog DevicesMAX5891EGK+D
IC DAC 16BIT A-OUT 68QFN / 16 Bit Digital to Analog Converter 1 68-QFN (10x10)
Analog DevicesMAX5888EGK+D
Low-Power, 3.3V, 16-Bit, 500Msps LVDS DAC Delivers Industry-Leading 76dBc SFDR Performance
Analog DevicesMAX5889EGK+D
12-Bit, 600Msps, High-Dynamic-Performance DAC with LVDS Inputs

Descriptions

Descriptions of Analog Devices MAX5888AEGK+D provided by its distributors.

Low-Power, 3.3V, 16-Bit, 500Msps LVDS DAC Delivers Industry-Leading 76dBc SFDR Performance
Ciiva
3.3V, 16-Bit, 500Msps High Dynamic Performance DAC with Differential LVDS Inputs
68-VFQFN Exposed Pad Current - Unbuffered Current Steering MAX5888 digital to analog converter -0.5V 11mus (Typ) 500Msps 130mW
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 68; Package Code: HVQCCN; Package Shape: SQUARE;
Dac, 16Bit, Qfn-68; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:-; Supply Voltage Range:3.135V To 3.465V; Adc/Dac Case Style:Qfn; No. Of Pins:68Pins; Data Interface:Parallel; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5888AEGK+D

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5888AEGK-D