Analog Devices MAX5889EGK+D

12-Bit, 600Msps, High-Dynamic-Performance DAC with LVDS Inputs
$ 54.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5889EGK+D.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5889EGK+D.

Related Parts

Analog DevicesMAX5891EGK+D
IC DAC 16BIT A-OUT 68QFN / 16 Bit Digital to Analog Converter 1 68-QFN (10x10)
Analog DevicesMAX5876EGK+D
12-Bit, 250Msps, High-Dynamic-Performance, Dual DAC with LVDS Inputs
Analog DevicesMAX5893EGK+D
IC DAC 12BIT DUAL 500MSPS 68-QFN / 12 Bit Digital to Analog Converter 2 68-QFN (10x10)
Analog DevicesMAX5888EGK+D
Low-Power, 3.3V, 16-Bit, 500Msps LVDS DAC Delivers Industry-Leading 76dBc SFDR Performance
Analog DevicesMAX5885EGM+D
MAX5885 Series 3.3 V 200 Msps 16-Bit High Dynamic Performance DAC - QFN-48EP
Analog DevicesMAX5874EGK+D
14-Bit, 200Msps, High-Dynamic-Performance, Dual DAC with CMOS Inputs

Descriptions

Descriptions of Analog Devices MAX5889EGK+D provided by its distributors.

12-Bit, 600Msps, High-Dynamic-Performance DAC with LVDS Inputs
68-VFQFN Exposed Pad Current - Unbuffered Current Steering MAX5889 digital to analog converter 3.465V 11mus (Typ) 600Msps 0.25LSB
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 68; Package Code: HVQCCN; Package Shape: SQUARE;
Dac, Current Output, 12Bit, Qfn-68; Resolution (Bits):12Bit; Sampling Rate:600Msps; Data Interface:Parallel; Supply Voltage Range:3.135V To 3.465V; Adc/Dac Case Style:Qfn; No. Of Pins:68Pins; Input Channel Type:Single Ended; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5889EGK+D

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated