Analog Devices MAX5842LEUB+

Quad, 12-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC
$ 13.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5842LEUB+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX5742EUB+
12-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface
Analog DevicesMAX5742AUB+
12-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface
Analog DevicesMAX5842MEUB+T
Quad, 12-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC

Descriptions

Descriptions of Analog Devices MAX5842LEUB+ provided by its distributors.

Quad, 12-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC MAX5842 digital to analog converter 5V 12mus 16LSB 950mum
Ic, 12Bit Dac, I2C, Quad, Smd, 5842; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:I2C; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Μmax; No. Of Pins:10Pins; Input Channel Type:Serial; Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5842LEUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5842LEUB+.