Analog Devices MAX5742AUB+

12-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface
$ 17.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5742AUB+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

Inventory History

3 month trend:
+107%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX5742EUB+
12-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface
Analog DevicesMAX5842LEUB+
Quad, 12-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC
Analog DevicesMAX5842MEUB+T
Quad, 12-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC

Descriptions

Descriptions of Analog Devices MAX5742AUB+ provided by its distributors.

12-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface
2.7V~5.5V 12bit 4 12 DSP,SPI 2.7V~5.5V String DAC MSOP 3.05mm*3.05mm*950¦Ìm
D/A CONVERTER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC MAX5742 digital to analog converter 5.5V 10mus 16LSB 950mum
Dac, 12Bit, Quad, Umax-10; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Μmax; No. Of Pins:10Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5742AUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated