Analog Devices MAX5712EUT+T

Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5712EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14 APAC

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+764%

CAD Models

Download Analog Devices MAX5712EUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX5712AUT+T
Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23
Texas InstrumentsDAC7512N/250
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
Texas InstrumentsDAC7512N/3K
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
Analog DevicesMAX5812LEUT+T
Digital to Analog Converters - DAC 12-Bit Low-Power, 2-Wire, Serial Voltage-Output DAC
Texas InstrumentsDAC7512N/250G4
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
Analog DevicesMAX5711AUT+T
10-Bit, Low-Power, Rail-to-Rail Voltage-Output Serial DAC in SOT23

Descriptions

Descriptions of Analog Devices MAX5712EUT+T provided by its distributors.

Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23
MAX5712 Series 1 Channel 5.5 V 12 -Bit 3-Wire SPI SMT D/A Converter - SOT-23-6
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;
DAC, 12BIT, -40 TO 85DEG C; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, SPI; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOT-23; No. of Pins:6Pins; Input Channel Type:Serial RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5712EUT-T