Analog Devices MAX5533EUA+

MAX5533 Series 2 Channel 5.5 V 12-Bit SPI Surface Mount D/A Converter - MICRO-8
$ 8.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5533EUA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

CAD Models

Download Analog Devices MAX5533EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5533EUA+.

Related Parts

Analog DevicesMAX5522EUA+
Digital to Analog Converters - DAC Dual, Ultra-Low-Power, 10-Bit, Voltage-Output DACs
Analog DevicesMAX5822LEUA+
Dual, 12-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC
Analog DevicesMAX5821MEUA+T
Dual, 10-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC

Descriptions

Descriptions of Analog Devices MAX5533EUA+ provided by its distributors.

MAX5533 Series 2 Channel 5.5 V 12-Bit SPI Surface Mount D/A Converter - MICRO-8
Dual, Ultra-Low-Power, 12-Bit, Voltage-Output DACs
D/A Converter, 2 Func, Parallel, Word Input Loading, 660us Settling Time, PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered R-2R MAX5533 digital to analog converter 5.5V 660mus (Typ) 8LSB 950mum
DAC, 12BIT, DUAL, UMAX-8; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 1.8V to 5.5V; ADC / DAC Case Style: µMAX; No. of Pins: 8Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated