Analog Devices MAX5474EKA+T

32-Tap, Nonvolatile, Linear-Taper Digital Potentiometers in SOT23
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5474EKA+T.

Upverter

Datasheet12 pages18 years ago

Analog Devices

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-1.70%

CAD Models

Download Analog Devices MAX5474EKA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5474EKA+T.

Related Parts

Analog DevicesMAX5475EKA+T
32-Tap, Nonvolatile, Linear-Taper Digital Potentiometers in SOT23
Digital Potentiometer (POT), Up/Down Control, 32-Tap 50 kΩ
Analog DevicesAD5245BRJ50-R2
Digital Potentiometer 256POS 50KOhm Single 8-Pin SOT-23 T/R
Analog DevicesAD5160BRJ50-R2
256-Position SPI Compatible Digital Potentiometer | IC DGT POT 50KOHM 256TAP SOT23-8
Analog DevicesAD5273BRJ50-R2
Digital Potentiometer 64POS 50KOhm Single 8-Pin SOT-23 T/R
CAT5171 Series 256 Tap 50 kOhm I2C Interface Digital Potentiometer - SOT-23-8

Descriptions

Descriptions of Analog Devices MAX5474EKA+T provided by its distributors.

32-Tap, Nonvolatile, Linear-Taper Digital Potentiometers in SOT23
MAX5474 Series 32 Tabs 3-Wire 50 kOhm Non-Volatile SMT Digital POT - SOT-23-8
Non-RoHS Compliant BICMOS GULL WING INDUSTRIAL Digital Potentiometer 85C 2.9mm 50000Ohm 3/5V
Digital Potentiometer 50kOhm 32POS Non-Volatile Linear 8-Pin SOT-23 T/R
Up/Down(U/D,CS) 2.7V~5.25V 50kΩ SOT-23-8 Digital Potentiometers ROHS
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
DIGITAL POT, 50K, SINGLE, SOT-23-8; End To End Resistance: 50kohm; No. of Pots: Single; Control Interface: Increment Decrement; Track Taper: Linear; Resistance Tolerance: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.25V; Potentiometer IC Case Style: SOT-23; No. of Pins: 8Pins; No. of Steps: 32; Temperature Coefficient: 35ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 32-Tap Non-Volatile Digital Pots; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5474EKA+T.
  • MAX5474EKA-T
  • MAX5474EKAT