Analog Devices AD5273BRJ50-R2

±300ppm/℃ linear 50KΩ 64 1 2.7V OTP 5.5V I²C Potentiometer SOT-23-8 SMD mount,glue mount
$ 1.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5273BRJ50-R2.

SHENGYU ELECTRONICS

Datasheet21 pages11 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5273BRJ50-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.1
Stock
112,274
218,423
Authorized Distributors
1
1
Case/Package
SOT-23-8
SOT-23
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
64
64
Tolerance
30 %
30 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX5400EKA+T
256-Tap SOT-PoT, Low-Drift Digital Potentiometers in SOT23
Analog DevicesAD5245BRJ50-R2
Digital Potentiometer 256POS 50KOhm Single 8-Pin SOT-23 T/R
CAT5171 Series 256 Tap 50 kOhm I2C Interface Digital Potentiometer - SOT-23-8
Digital Potentiometer (POT), 256-Tap, SPI Compatible 50 kΩ
Analog DevicesAD5160BRJ50-R2
256-Position SPI Compatible Digital Potentiometer | IC DGT POT 50KOHM 256TAP SOT23-8
Analog DevicesMAX5401EKA+T
256-Tap SOT-PoT, Low-Drift Digital Potentiometers in SOT23

Descriptions

Descriptions of Analog Devices AD5273BRJ50-R2 provided by its distributors.

±300ppm/℃ linear 50KΩ 64 1 2.7V OTP 5.5V I²C Potentiometer SOT-23-8 SMD mount,glue mount
Digital Potentiometer 64POS 50KOhm Single 8-Pin SOT-23 T/R
IC DGTL POT 50KOHM 64TAP SOT23-8
Non-RoHS Compliant GULL WING Surface Mount Surface Mount Digital Potentiometer ±30% -40C~105C 100nA 2.9mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5273BRJ50R2