Analog Devices MAX5464EXT+T

MAX5464 Up/Down (U/D CS) e4 Rheostat digital potentiometer 3/5V 50kOhm 2mm 24muA
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5464EXT+T.

Upverter

Datasheet10 pages20 years ago

Analog Devices

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+44.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX5465EXT+T
Non-RoHS Compliant GULL WING INDUSTRIAL LINEAR Digital Potentiometer 85C 2mm 50000Ohm 3/5V
Analog DevicesMAX5161LEZT+T
MAX5161 Series 32 Tabs Up-Down/Increment Control 50 kOhm Digital POT - TSOT-23-6
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface
Analog DevicesAD5246BKSZ50-RL7
Digital Resistor, Single, 128 Step Rohs Compliant: Yes |Analog Devices, Inc. AD5246BKSZ50-RL7
Analog DevicesAD5247BKSZ50-RL7
Digital Potentiometer 50kOhm 128POS Volatile Automotive 6-Pin SC-70 T/R
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 50 kΩ

Descriptions

Descriptions of Analog Devices MAX5464EXT+T provided by its distributors.

MAX5464 Up/Down (U/D CS) e4 Rheostat digital potentiometer 3/5V 50kOhm 2mm 24muA
50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDSO6
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR;
Digital Pot, 50K, Single, Sc-70-6; End To End Resistance:50Kohm; No. Of Pots:Single; Control Interface:Serial; Track Taper:Linear; Resistance Tolerance:± 25%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:6Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5464EXT+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5464EXT-T