Analog Devices MAX5460EXK+T

100K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO5
$ 1.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5460EXK+T.

Ciiva

Datasheet10 pages20 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX5461EXT+T
Non-RoHS Compliant GULL WING INDUSTRIAL LINEAR Digital Potentiometer 85C 2mm 100000Ohm 3/5V
Analog DevicesMAX5161MEZT+T
100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDSO6
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ
Analog DevicesMAX5472EZT+T
32-Tap, Nonvolatile, Linear-Taper Digital Potentiometers in SOT23

Descriptions

Descriptions of Analog Devices MAX5460EXK+T provided by its distributors.

100K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO5
MAX5460 Up/Down (U/D CS) e3 Rheostat digital potentiometer 2.7V 100kOhm 2mm 24muA
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5460 EXK-T
  • MAX5460EXK-T