Analog Devices MAX5457EEE+

Digital Potentiometer ICs Stereo Audio Taper Potentiometers with Pushbutton Interface
$ 2.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5457EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Farnell

Augswan

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX5456EEE+
Digital Potentiometer ICs Stereo Audio Taper Potentiometers with Pushbutton Interface
Analog DevicesMAX5408EEE+T
MAX5408 Mute Zero-Cross Sense SPI e3 digital potentiometer 3.3V 10kOhm 4.89mm 100muA
Analog DevicesMAX5410EEE+T
MAX5410 Tin Mute Zero-Cross Sense SPI digital potentiometer 5V 10kOhm 4.89mm 100muA

Descriptions

Descriptions of Analog Devices MAX5457EEE+ provided by its distributors.

Digital Potentiometer ICs Stereo Audio Taper Potentiometers with Pushbutton Interface
MAX5457 Mute Pushbutton e3 digital potentiometer 5V 10kOhm 4.9mm 100muA
IC, DIGITAL POT 10KOHM 32, DUAL, TSOP-16
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
Digital Pot, 10K, Dual, Qsop-16; End To End Resistance:10Kohm; No. Of Pots:Dual; Control Interface:Pushbutton; Track Taper:Log (Audio); Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5457EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5457EEE+.