Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX543BEWE

CMOS, 12-Bit, Seral-Input Multiplying DAC | IC DAC 12BIT A-OUT 16SOIC
$ 8.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX543BEWE.

Augswan

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX543BEWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.93
$ 15.924
$ 15.924
Stock
112,234
217,580
217,580
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesDAC8143FS
IC DAC 12BIT A-OUT 16SOIC / 12 Bit Digital to Analog Converter 1 16-SOIC
Texas InstrumentsDAC7800KU/1K
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-SOIC -40 to 85
Analog DevicesAD5552BRZ
5 V, Serial-Input, Voltage-Output 14-Bit DAC With Bipolar Output Capability
Analog DevicesMAX545ACSD+
SERIAL INPUT LOADING 1 us SETTLING TIME 14-BIT DAC PDSO14
Texas InstrumentsTLV5630IDW
2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
Texas InstrumentsTLV5610IDW
2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX543BEWE provided by its distributors.

CMOS, 12-Bit, Seral-Input Multiplying DAC | IC DAC 12BIT A-OUT 16SOIC
DAC 1-Channel 12-Bit CMOS/TTL 17V 8-Pin SOIC
DAC 1-CH R-2R 12-bit 16-Pin SOIC W
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated