Analog Devices MAX543ACPA+

MAX543 Series 1 Channel 15.75 V 12 -Bit Serial D/A Converter - DIP-8
$ 23.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX543ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

Future Electronics

Inventory History

3 month trend:
-5.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX543AEPA+
SERIAL Through Hole DUAL External Digital to Analog Converter -40C~85C 0.5mA 9.375mm 1mus
Analog DevicesMAX551ACPA+
+3V/+5V, 12-Bit, Serial, Multiplying DACs in 10-Pin µMAX Package
Analog DevicesMAX551AEPA+
Tube R-PDIP-T8 MATTE TIN D/A CONVERTER digital to analog converter 5V 0.08μs 9.375mm 1.5mA
Analog DevicesAD7233BNZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 8-Pin PDIP
Analog DevicesAD7233ANZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP8
Analog DevicesDAC8512FP
SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDIP8

Descriptions

Descriptions of Analog Devices MAX543ACPA+ provided by its distributors.

MAX543 Series 1 Channel 15.75 V 12 -Bit Serial D/A Converter - DIP-8
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8
DAC 1-CH R-2R 12-bit 8-Pin PDIP N / IC DAC 12BIT MULT SERIAL 8-DIP
Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Dac, 12Bit, Dip-8; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.75V To 5.25V, 11.4V To 15.75V; Adc/Dac Case Style:Dip; No. Of Pins:8Pins; Data Interface:Serial; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX543ACPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated