Analog Devices MAX5420AEUA+

Digital Potentiometer 4POS 15k Ohm 1Pot 8-Pin uMAX Tube
$ 6.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5420AEUA+.

SHENGYU ELECTRONICS

Datasheet9 pages20 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-39.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX5420CEUA+
ROHS3Compliant CMOS GULL WING Surface Mount Digital Potentiometer -40C~85C 3mm 15kOhm 5V
Analog DevicesMAX5420BEUA+
Digital Potentiometer 4POS 15k Ohm 1Pot 8-Pin uMAX Tube
Analog DevicesMAX5421CEUB+
Digital Potentiometer 4POS 15k Ohm 1Pot 10-Pin uMAX Tube

Descriptions

Descriptions of Analog Devices MAX5420AEUA+ provided by its distributors.

Digital Potentiometer 4POS 15k Ohm 1Pot 8-Pin uMAX Tube
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Digital Pot, Volatile, 15K, Quad, Umax-8; End To End Resistance:15Kohm; No. Of Pots:Single; Control Interface:Parallel; Track Taper:-; Resistance Tolerance:-; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5420AEUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated