Analog Devices MAX5421CEUB+

Digital Potentiometer 4POS 15k Ohm 1Pot 10-Pin uMAX Tube
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5421CEUB+.

SHENGYU ELECTRONICS

Datasheet9 pages20 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX5421BEUB+
Digital Potentiometer 15kOhm 4POS Volatile 10-Pin uMAX Tube
Analog DevicesMAX5420CEUA+
ROHS3Compliant CMOS GULL WING Surface Mount Digital Potentiometer -40C~85C 3mm 15kOhm 5V
Analog DevicesMAX5420BEUA+
Digital Potentiometer 4POS 15k Ohm 1Pot 8-Pin uMAX Tube

Descriptions

Descriptions of Analog Devices MAX5421CEUB+ provided by its distributors.

Digital Potentiometer 4POS 15k Ohm 1Pot 10-Pin uMAX Tube
Avnet Japan
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Digital Pot, 15K, Single, Umax-10; End To End Resistance:15Kohm; No. Of Pots:Single; Control Interface:Parallel; Track Taper:Linear; Resistance Tolerance:± 0.025%; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Potentiometer Ic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5421CEUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated