Analog Devices MAX5408EEE+

MAX5408 Mute Zero-Cross Sense SPI e3 digital potentiometer 3/3.3V 10kOhm 4.89mm -40C~85C
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5408EEE+.

Augswan

Datasheet13 pages21 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
+143%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX5409EEE+
SPI 2.7V~3.6V SSOP-16-150mil-0.635mm Digital Potentiometers ROHS
Analog DevicesMAX5410EEE+
200nA ¡À35ppm/¡æ 10K¦¸ 32 2 4.5V Volatile 5.5V SPI Potentiometer QSOP-16 4.98mm*3.99mm*1.55mm
Analog DevicesMAX5457EEE+
MAX5457 Mute Pushbutton e3 digital potentiometer 5V 10kOhm 4.9mm 100muA
Analog DevicesMAX5456EEE+
MAX5456 Tin Mute Pushbutton digital potentiometer 卤2.7V~5.5V 10000Ohm 4.9mm 100muA
Analog DevicesMAX5411EEE+
MAX5411 Mute Zero-Cross Sense SPI R-PDSO-G16 digital potentiometer 5V 10kOhm 4.89mm -40C~85C

Descriptions

Descriptions of Analog Devices MAX5408EEE+ provided by its distributors.

MAX5408 Mute Zero-Cross Sense SPI e3 digital potentiometer 3/3.3V 10kOhm 4.89mm -40C~85C
Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 32 Positions, BICMOS, PDSO16
MAX5408 Series 32 Tabs 3-Wire SPI 10 kOhm Volatile SMT Digital POT - QSOP-16
Dual, Audio, Log Taper Digital Potentiometers
Digital Potentiometer 32POS 10k Ohm 2Pot 16-Pin QSOP Tube
DIGITAL POT, 10K, DUAL, QSOP-16
IC DGTL POT 10KOHM 32TAP 16QSOP
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated