Analog Devices MAX5382PEUK+

Low-Cost, Low-Power, 8-Bit DACs with 2-Wire Serial Interface in SOT23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5382PEUK+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

CAD Models

Download Analog Devices MAX5382PEUK+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5382PEUK+.

Related Parts

Analog DevicesMAX5382LEUK+T
Low-Cost, Low-Power, 8-Bit DACs with 2-Wire Serial Interface in SOT23
Analog DevicesMAX5382NEUK+T
Low-Cost, Low-Power, 8-Bit DACs with 2-Wire Serial Interface in SOT23
Analog DevicesMAX5361LEUK+T
Low-Cost, Low-Power 6-Bit DACs with 2-Wire Serial Interface in SOT23 Package
Texas InstrumentsDAC5571IDBVT
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Texas InstrumentsDAC5571IDBVTG4
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Analog DevicesAD5301BRTZ-500RL7
DAC 1-CH Resistor-String 8-Bit 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX5382PEUK+ provided by its distributors.

Low-Cost, Low-Power, 8-Bit DACs with 2-Wire Serial Interface in SOT23
SERIAL DUAL GULL WING RoHS Compliant Digital to Analog Converter -40C 2.9mm 1LSB 20μs
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated