Analog Devices MAX5361LEUK+T

Low-Cost, Low-Power 6-Bit DACs with 2-Wire Serial Interface in SOT23 Package
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5361LEUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-0.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX5381MEUK+T
Low-Cost, Low-Power, 8-Bit DACs with 2-Wire Serial Interface in SOT23
Analog DevicesMAX5382LEUK+T
Low-Cost, Low-Power, 8-Bit DACs with 2-Wire Serial Interface in SOT23
Analog DevicesMAX5382NEUK+T
Low-Cost, Low-Power, 8-Bit DACs with 2-Wire Serial Interface in SOT23
Texas InstrumentsDAC5571IDBVT
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Texas InstrumentsDAC5571IDBVTG4
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
DAC 1-CH Resistor-String 8-bit Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX5361LEUK+T provided by its distributors.

Low-Cost, Low-Power 6-Bit DACs with 2-Wire Serial Interface in SOT23 Package
DAC 1-CH Current Steering 6-bit 5-Pin SOT-23 T/R
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5361LEUK-T