Analog Devices LTC8143FN#PBF

D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP16
$ 14.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC8143FN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC8143FN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX545BCPD
1 14 1μs SPI ±0.15LSB 5V ±0.15LSB R-2R 5V external Voltage - Unbuffered Through hole mounting
Analog DevicesLTC7543KN#PBF
SERIAL INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesMAX5156BCPE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs
Analog DevicesMAX531BCPD+
SERIAL INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDIP14
Analog DevicesLTC7545AKN#PBF
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Analog DevicesLTC7545ACN#PBF
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20
Analog DevicesMX7543JN+
IC DAC 12BIT SERIAL IN 16-DIP / DAC 1-CH Segment 12-bit 16-Pin PDIP N
Analog DevicesMAX545BCPD+
5V 14bit 1 14 SPI 5V R-2R PDIP-14 Through hole mounting 19.43mm(Length)*4.45mm(height)
Analog DevicesMAX545BEPD+
SERIAL INPUT LOADING 1 us SETTLING TIME 14-BIT DAC PDIP14
Analog DevicesAD7945AN-B
3V~5.5V 12bit 12 Parallel 3V~5.5V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Analog DevicesDAC10GPZ
10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesPM7543HP
CMOS SERIAL INPUT 12-BIT DAC D/A Converter, 1 Func, PDIP16

Descriptions

Descriptions of Analog Devices LTC8143FN#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP16
DAC 1-CH R-2R 12-bit 16-Pin PDIP N Tube / IC D/A CONV 12BIT SERIAL 16-DIP
Improved Industry Standard Serial 12-Bit Multiplying DACs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC8143FNPBF