Analog Devices LTC8143FN

D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP16
$ 27.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC8143FN.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC8143FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.28
$ 14.031
Stock
19,891
71,744
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
16
16
Number of Bits
12
12
Settling Time
1 µs
1 µs
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesMAX545BCPD
1 14 1μs SPI ±0.15LSB 5V ±0.15LSB R-2R 5V external Voltage - Unbuffered Through hole mounting
Analog DevicesAD7548JNZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin Plastic Dip N
Analog DevicesMX7548KN+
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
Analog DevicesLTC7545AKN#PBF
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Analog DevicesLTC7545ACN#PBF
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20
Analog DevicesMAX7645BCPP+
CMOS 12-Bit Buffered Multiplying DACs

Descriptions

Descriptions of Analog Devices LTC8143FN provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP16
LTC8143 - Improved Industry Standard Serial 12-Bit Multiplying DACs
DAC 1-CH R-2R 12-bit 16-Pin PDIP N

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated