Analog Devices MAX530BCAG+

+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC
$ 10.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX530BCAG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX530BEAG
PARALLEL WORD INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesMAX530ACAG+
+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC
Analog DevicesMAX503CAG+
5V, Low-Power, Parallel-Input, Voltage-Output, 10-Bit DAC
Analog DevicesAD7945BRSZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SSOP
Analog DevicesAD7948BRSZ
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP
Analog DevicesAD7945BRS-REEL
DAC 1-CH R-2R 12-Bit 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX530BCAG+ provided by its distributors.

+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC
Single, Parallel, Voltage-Output DAC in a SSOP Package
Ciiva
DAC 1-CH R-2R 12-bit 24-Pin SSOP
5V 12bit 1 12 Parallel 5V R-2R SSOP-24 8.33mm*1.78mm
SSOP-24 Digital To Analog Converters (DACs) ROHS
Surface Mount DUAL GULL WING External Internal Digital to Analog Converter 0C~70C 0.4mA 8.2mm 25mus (Typ)
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
IC DAC 12BIT PAR/VOLT I/O 24SSOP
IC FILTER 57KHZ UNIV SWTCH 24DIP
SSOP +5V LP PARALLEL-INPUT VOL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated