Analog Devices MAX5302EUA+

Low-Power, 12-Bit Voltage-Output DAC with Serial Interface
$ 5.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5302EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-34.78%

CAD Models

Download Analog Devices MAX5302EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX5354CUA+
MAX5354 Series 1 Channel 5.5 V 10-Bit SPI Surface Mount D/A Converter - MICRO-8
Analog DevicesMAX5354EUA+T
MAX5354 Series 1 Channel 5.5 V 10 -Bit SPI Surface Mount D/A Converter - MICRO-8
Analog DevicesMAX5214GUA+
14-/16-Bit, Low-Power, Buffered Output, Rail-to-Rail DACs with SPI Interface

Descriptions

Descriptions of Analog Devices MAX5302EUA+ provided by its distributors.

Low-Power, 12-Bit Voltage-Output DAC with Serial Interface
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered R-2R MAX5302 digital to analog converter 5.5V 14mus (Typ) 4LSB 3mm
Dac, Voltage Output, 12Bit, Umax-8; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Μmax; No. Of Pins:8Pins; Input Channel Type:-;rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5302EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated