Analog Devices MAX528EAG+

Dac 8-CH R-2R 8-BIT 24-PIN SSOP / IC Dac 8 Bit Octal Serial 24-SSOP
$ 18.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX528EAG+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+2.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX528CAG+
DAC 8-CH R-2R 8-bit 24-Pin SSOP / IC DAC 8BIT OCTAL SERIAL 24-SSOP
Analog DevicesMAX529EAG+
Octal, Serial, 8-Bit DAC with Output Buffers
Analog DevicesMAX529CAG+
Octal, Serial, 8-Bit DAC with Output Buffers
Analog DevicesAD7225BRSZ
DAC 4-CH R-2R 8-bit 24-Pin SSOP Tube
Analog DevicesAD7225CRSZ-RL
DAC 4-CH R-2R 8-bit 24-Pin SSOP T/R
Analog DevicesAD7225CRS
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 10mA 2mm 0.5LSB

Descriptions

Descriptions of Analog Devices MAX528EAG+ provided by its distributors.

DAC 8-CH R-2R 8-bit 24-Pin SSOP / IC DAC 8BIT OCTAL SERIAL 24-SSOP
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter -40C~85C 9mA 1.99mm 3mus
OCTAL SERIAL INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDSO24
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
Dac, 8Bit, Octal, Ssop-24; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:10.8V To 16.5V; Adc/Dac Case Style:Ssop; No. Of Pins:24Pins; Data Interface:Spi; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX528EAG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated