Analog Devices MAX526CCNG+

Dac 4-CH R-2R 12-BIT 24-PIN PDIP N / IC Dac 12 Bit Quad Calib 24-DIP
$ 69.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX526CCNG+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX526CENG+
Tube R-PDIP-T24 Matte Tin (Sn) D/A CONVERTER digital to analog converter 15-5V 2.54mm 28mA 85C
Analog DevicesMAX526DCNG+
MAX526 Series 16.5 V 3 µs Quad 12-Bit Voltage Ouput D/A Converter - PDIP-24
Analog DevicesMAX526DENG+
Calibrated, Quad, Voltage-Output, 12-Bit DAC
Analog DevicesAD7547KN
LC2MOS PARALLEL LOADING DUAL 12-BIT DAC | IC DAC 12BIT A-OUT 24DIP
Analog DevicesAD7537KN
DUAL PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesAD667KNZ
Digital to Analog Converter 1 Channel Current Steering 12-Bit 28-Pin Plastic Dip W

Descriptions

Descriptions of Analog Devices MAX526CCNG+ provided by its distributors.

DAC 4-CH R-2R 12-bit 24-Pin PDIP N / IC DAC 12BIT QUAD CALIB 24-DIP
Calibrated, Quad, Voltage-Output, 12-Bit DAC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated