Analog Devices AD667KNZ

Digital to Analog Converter 1 Channel Current Steering 12-Bit 28-Pin Plastic Dip W
$ 58.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD667KNZ.

Upverter

Datasheet8 pages31 years ago
Datasheet8 pages31 years ago

Analog Devices

Farnell

Augswan

iiiC

Inventory History

3 month trend:
-18.45%

CAD Models

Download Analog Devices AD667KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.312
$ 88.6
$ 88.6
Stock
238,993
132,146
132,146
Authorized Distributors
6
5
5
Case/Package
DIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMX7535JN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP28
Analog DevicesAD7542KPZ
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
Analog DevicesAD7542KPZ-REEL
IC DAC 12BIT A-OUT 20PLCC / 12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Analog DevicesAD7548KN
D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDIP20

Descriptions

Descriptions of Analog Devices AD667KNZ provided by its distributors.

Digital to Analog Converter 1 Channel Current Steering 12-Bit 28-Pin Plastic Dip W
Microprocessor-Compatible 12-Bit D/A Converter
4us Parallel ±0.25LSB 12Bit PDIP-28 Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated