Analog Devices MAX525ACPP+

Serial Input Loading 12 Us Settling Time 12-BIT Dac PDIP20
$ 43.98
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX525ACPP+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX525BEPP+
Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface
Analog DevicesMAX5250ACPP
IC DAC 10BIT V-OUT 20DIP / Low-Power, Quad, 10-Bit Voltage-Output DAC
Analog DevicesMAX5250BCPP+
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface
Analog DevicesAD7249BN
IC DAC 12BIT SRL W/REF 16-DIP
Analog DevicesDAC8420FP
QUAD 12-BIT SERIAL V-OUT DAC
Analog DevicesAD7243AN
LC2MOS 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16DIP

Descriptions

Descriptions of Analog Devices MAX525ACPP+ provided by its distributors.

SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDIP20
Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface
Tube R-PDIP-T20 Matte Tin (Sn) D/A CONVERTER digital to analog converter 5V 12μs 26.16mm 0.98mA
DAC 4-CH R-2R 12-bit 20-Pin PDIP N
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated