Analog Devices MAX5223EKA+T

Low-Power, Dual, 8-Bit, Voltage-Output Serial DAC in 8-Pin SOT23
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5223EKA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
-0.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX5385EUT+T
MAX5385 Series 1 Channel 5.5 V 8 -Bit SPI Surface Mount D/A Converter - SOT-23-6
DAC 1-CH Resistor-String 8-bit Automotive 6-Pin SOT-23 T/R
Texas InstrumentsDAC5571IDBVT
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
DAC 1-CH Resistor-String 8-Bit 6-Pin SOT-23 T/R - Tape and Reel
Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 6 Pins, SOT-23
Texas InstrumentsDAC5571IDBVTG4
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105

Descriptions

Descriptions of Analog Devices MAX5223EKA+T provided by its distributors.

Low-Power, Dual, 8-Bit, Voltage-Output Serial DAC in 8-Pin SOT23
MAX5223 Series 2 Channel 5.5 V 8-Bit SPI Surface Mount D/A Converter - SOT-23-8
SERIAL INPUT LOADING 50 us SETTLING TIME 8-BIT DAC PDSO8
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5223EKA-T
  • MAX5223EKAT