Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4706A3T-E/CH

DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
$ 1.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4706A3T-E/CH.

Microchip

Datasheet40 pages14 years ago

Electro Sonic

Upverter

Future Electronics

Inventory History

3 month trend:
-0.57%

CAD Models

Download Microchip MCP4706A3T-E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
SINGLE, 8-BIT NV DAC WITH EXT VREF AND I2C INTERFACE 6 SOT-23 T/R ROHS COMPLIANT: YES
DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsDAC5571IDBVT
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Texas InstrumentsDAC5571IDBVTG4
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Texas InstrumentsDAC6571IDBVT
String DAC 2.7V~5.5V 188Ksps 10bit 1-Ch 10-Pin I²C SOT-23-6 SMD, Adhesive Mount 1.15mm H

Descriptions

Descriptions of Microchip MCP4706A3T-E/CH provided by its distributors.

DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
Single, 8-bit NV DAC with External Vref Option and I2C interface
Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 6 Pins, SOT-23
2.7V~5.5V 8bit 1 8 I²C 2.7V~5.5V R-2R SOT-23-6 SMD mount 3.1mm*1.8mm*1.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4706A3T-ECH