Analog Devices MAX518BESA+

MAX518 Series 2 Channel 5.5 V 8-Bit I2C Surface Mount D/A Converter - SOIC-8
$ 6.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX518BESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
+20.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX518BCSA+
MAX518 Series 5 V 6 µs Surface Mount 2-Wire Serial 8-Bit DACs - SOIC-8
Analog DevicesMAX518ACSA+
D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8
Analog DevicesMAX518AESA+
2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs
MicrochipMCP4802-E/SN
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin SOIC N Tube
Texas InstrumentsDAC081C081CISD/NOPB
DAC 1-CH Resistor-String 8-bit 6-Pin LLP EP T/R
MicrochipMCP4901T-E/SN
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX518BESA+ provided by its distributors.

MAX518 Series 2 Channel 5.5 V 8-Bit I2C Surface Mount D/A Converter - SOIC-8
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter -40C~85C 6mA 4.9mm 6mus (Typ)
2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs
DUAL SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO8
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
DAC, 8BIT, DUAL, NSOIC-8; Resolution (Bits):8bit; Sampling Rate:-; Data Interface:I2C; Supply Voltage Range:4.5V to 5.5V; ADC / DAC Case Style:NSOIC; No. of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Mi

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated