Analog Devices MAX5142EUB+

+3V/+5V, Serial-Input, Voltage-Output, 14-Bit DACs
$ 11.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5142EUB+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX5141EUA+
Ultra Small 14-Bit DAC in a µMAX Package Offers Low-Power Solution
Analog DevicesMAX5442BCUB+
+3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs
Analog DevicesMAX5442ACUB+
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO10

Descriptions

Descriptions of Analog Devices MAX5142EUB+ provided by its distributors.

+3V/+5V, Serial-Input, Voltage-Output, 14-Bit DACs
Ultra Small 14-Bit DAC in a µMAX Package Offers Low-Power Solution
Ciiva
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Unbuffered R-2R MAX5142 digital to analog converter 2.5V 1mus (Typ) 3mm -40C~85C
Dac, 14Bit, Umax-10; Resolution (Bits):14Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Μmax; No. Of Pins:10Pins; Data Interface:Spi; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5142EUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated